892-050-542-108

Heilind Number:EDA892-050-542-108
Manufacturer:EDAC
Manufacturer Number:892-050-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-542-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for impeccable performance, this sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row featuring 50 copper alloy contact positions, it guarantees seamless conductivity. The .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB, while the straight mount orientation offers easy installation. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.