892-050-544-101

Heilind Number:EDA892-050-544-101
Manufacturer:EDAC
Manufacturer Number:892-050-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-544-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this component features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 50 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable transmission while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for seamless board-to-board connections.