892-050-544-212

Heilind Number:EDA892-050-544-212
Manufacturer:EDAC
Manufacturer Number:892-050-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-544-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a 50-position, 2-row configuration and a .1 inch pitch, it offers secure and efficient board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures reliable performance in extreme conditions. Upgrade your PCB assembly with this essential component, ideal for various applications in industries like telecommunications, automotive, and aerospace. Trust in its robust construction and impeccable functionality for seamless integration into your electronic systems.