892-050-555-201

Heilind Number:EDA892-050-555-201
Manufacturer:EDAC
Manufacturer Number:892-050-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-555-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3 A, it offers reliable power transmission for your devices. Featuring two rows of 50 positions each, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB connections with this essential component.