892-050-555-202

Heilind Number:EDA892-050-555-202
Manufacturer:EDAC
Manufacturer Number:892-050-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-555-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 50 positions, ensuring efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers durability in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, installation is seamless in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in our cutting-edge technology for superior connectivity solutions.