892-050-555-203

Heilind Number:EDA892-050-555-203
Manufacturer:EDAC
Manufacturer Number:892-050-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-555-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connections. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a robust copper alloy contact material and a current rating of 3 A, it ensures efficient power transmission. Featuring two rows of 50 positions each, with a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Engineered for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.