892-050-555-207

Heilind Number:EDA892-050-555-207
Manufacturer:EDAC
Manufacturer Number:892-050-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our versatile High Temp Card Edge Connector. Designed for optimal performance, this black connector with a straight mount orientation features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With two rows of 50 positions and a pitch of .1 inches, it offers reliable board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures stability and efficiency in diverse industrial applications. Upgrade your connectivity solutions with this essential component.