892-050-555-208

Heilind Number:EDA892-050-555-208
Manufacturer:EDAC
Manufacturer Number:892-050-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient data transmission. The two rows with a spacing of .2 inches and a total of 50 positions offer ample connectivity options. Suitable for straight mounting, it facilitates seamless integration into your system. Operating within a temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your PCB connection needs.