892-050-556-208

Heilind Number:EDA892-050-556-208
Manufacturer:EDAC
Manufacturer Number:892-050-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 50 positions, it ensures reliable and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for a variety of applications. Elevate your connectivity with this essential component.