892-050-558-102

Heilind Number:EDA892-050-558-102
Manufacturer:EDAC
Manufacturer Number:892-050-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 50 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its Right Angle mount orientation adds versatility to your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in any application. Trust in its quality for secure and efficient board-to-board connections.