892-050-558-103

Heilind Number:EDA892-050-558-103
Manufacturer:EDAC
Manufacturer Number:892-050-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and a total of 50 positions, it offers seamless connectivity for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, it boasts a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance electronic projects. Trust in its quality and efficiency to elevate your connectivity solutions.