892-050-558-104

Heilind Number:EDA892-050-558-104
Manufacturer:EDAC
Manufacturer Number:892-050-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 50 positions and a pitch of .1 inches, it offers optimal connectivity for your electronic components. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its superior quality and performance for seamless board-to-board connections. Elevate your electronic designs with this essential component.