892-050-558-112

Heilind Number:EDA892-050-558-112
Manufacturer:EDAC
Manufacturer Number:892-050-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers seamless connectivity for up to 50 positions. Its right-angle mount orientation and .1-inch pitch make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Elevate your PCB assembly with this essential component.