892-050-558-201

Heilind Number:EDA892-050-558-201
Manufacturer:EDAC
Manufacturer Number:892-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it ensures efficient power transmission at an amperage of 3A. Featuring a pitch of .1 inches and a spacing of .2 inches, it offers seamless integration on your PCB. With 50 positions available, it provides ample connectivity for your devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse settings. Elevate your connectivity solutions with this essential component.