892-050-558-202

Heilind Number:EDA892-050-558-202
Manufacturer:EDAC
Manufacturer Number:892-050-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless board-to-board connectivity. Boasting a generous 50 positions and a robust amperage rating of 3A, it's perfect for power and signal transmission. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in extreme conditions. Trust in this essential component for your next PCB project, whether in industrial, automotive, or aerospace applications.