892-050-558-203

Heilind Number:EDA892-050-558-203
Manufacturer:EDAC
Manufacturer Number:892-050-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under high temperatures. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows with a pitch of .1 inches and row spacing of .2 inches offer seamless integration on your board, with 50 positions available for versatile connectivity. The right angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for dependable and high-speed data transfer.