892-050-558-207

Heilind Number:EDA892-050-558-207
Manufacturer:EDAC
Manufacturer Number:892-050-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable operation even in demanding environments. With a dual-row configuration and a total of 50 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your setup today with this essential component.