892-050-558-212

Heilind Number:EDA892-050-558-212
Manufacturer:EDAC
Manufacturer Number:892-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it provides seamless connectivity for up to 50 positions. Its right-angle mounting orientation is perfect for space-saving solutions on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our full range of connectors for more innovative solutions.