892-050-559-101

Heilind Number:EDA892-050-559-101
Manufacturer:EDAC
Manufacturer Number:892-050-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-101

Detailed Description

Enhance your electronics with our cutting-edge High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 50 copper alloy contacts, it offers seamless connectivity with a pitch of 0.1 inches and row spacing of 0.2 inches. Its right-angle mount orientation makes it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance systems. Upgrade your connections with this essential component.