892-050-559-102

Heilind Number:EDA892-050-559-102
Manufacturer:EDAC
Manufacturer Number:892-050-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 50 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, fitting snugly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your industrial needs. Elevate your connectivity game with this essential component.