892-050-559-103

Heilind Number:EDA892-050-559-103
Manufacturer:EDAC
Manufacturer Number:892-050-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Engineered for optimal performance, this black connector boasts a high amperage of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in high-temperature environments. With one row and 50 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore seamless connectivity with our Card Edge Connector, perfect for your PCB assembly needs.