892-050-559-112

Heilind Number:EDA892-050-559-112
Manufacturer:EDAC
Manufacturer Number:892-050-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior durability and heat resistance. With a single row layout and 50 positions, this connector ensures seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Its right angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component.