892-050-559-202

Heilind Number:EDA892-050-559-202
Manufacturer:EDAC
Manufacturer Number:892-050-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage capacity, it ensures reliable power transmission. Its double-row configuration, with 50 positions and a .1-inch pitch, offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the right-angle mount orientation facilitates convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions with this robust and efficient component.