892-050-559-207

Heilind Number:EDA892-050-559-207
Manufacturer:EDAC
Manufacturer Number:892-050-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-559-207

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a total of 50 positions across 2 rows and a pitch of .1 inches, it offers ample connectivity for your PCB projects. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.