892-050-560-208

Heilind Number:EDA892-050-560-208
Manufacturer:EDAC
Manufacturer Number:892-050-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-560-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options for your applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration with your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and compatibility with your systems. Stay ahead in your projects with this essential component, a standout in our wide range of PCB connectors.