892-051-500-101

Heilind Number:EDA892-051-500-101
Manufacturer:EDAC
Manufacturer Number:892-051-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-500-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for maximum durability. Its Copper Alloy contact material ensures reliable conductivity, while the single-row configuration with 51 positions offers seamless integration. With a compact pitch of .1 inches and row spacing of .2 inches, precise PCB connections are guaranteed. The straight mount orientation further simplifies installation, while an impressive operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your PCB connectivity solutions with this essential component.