892-051-520-102

Heilind Number:EDA892-051-520-102
Manufacturer:EDAC
Manufacturer Number:892-051-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-520-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 1-row configuration and 51 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Its straight mount orientation and compact .1-inch pitch make it ideal for board-to-board connections. Elevate your connectivity game with this essential component.