892-051-520-103

Heilind Number:EDA892-051-520-103
Manufacturer:EDAC
Manufacturer Number:892-051-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 51 positions with a pitch of .1 inches, ensuring precise and secure board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee durability and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, it is ideal for various industrial and electronic applications. Trust in its quality for seamless and efficient PCB connectivity.