892-051-520-104

Heilind Number:EDA892-051-520-104
Manufacturer:EDAC
Manufacturer Number:892-051-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this single-row connector features 51 positions, perfect for transferring data efficiently. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability even in high-temperature environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation adds versatility to your design, while its 3A amperage rating guarantees stable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in our quality products for seamless board-to-board connections.