892-051-520-107

Heilind Number:EDA892-051-520-107
Manufacturer:EDAC
Manufacturer Number:892-051-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-520-107

Detailed Description

Enhance the durability and efficiency of your high-temperature applications with this Black High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, it offers a reliable amperage of 3A and features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .1 inch, it provides seamless connectivity for your PCB setups. Crafted with precision, the Copper Alloy contacts ensure secure and efficient transmission. The connector's straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connections in your electronic systems.