892-051-520-108

Heilind Number:EDA892-051-520-108
Manufacturer:EDAC
Manufacturer Number:892-051-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-520-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row design with 51 positions, this connector offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it's perfect for streamlined board-to-board connections. Its straight mount orientation makes installation a breeze, while its robust construction meets the highest industry standards. Upgrade your setup with this essential component for optimal performance.