892-051-521-103

Heilind Number:EDA892-051-521-103
Manufacturer:EDAC
Manufacturer Number:892-051-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-521-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105°C. With a current rating of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transfer. Boasting a single row layout with 51 positions and a pitch of .1 inches, it offers seamless connectivity for your PCB applications. Whether you're working on a DIY project or a professional setup, this connector, with its straight mount orientation and compact design, is perfect for board-to-board connections. Trust in its quality and precision engineering for all your electronic needs.