892-051-521-108

Heilind Number:EDA892-051-521-108
Manufacturer:EDAC
Manufacturer Number:892-051-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-521-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, this connector ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. Featuring a single row design with 51 positions and a pitch of .1 inches, it offers precise connectivity for your applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your projects.