892-051-521-112

Heilind Number:EDA892-051-521-112
Manufacturer:EDAC
Manufacturer Number:892-051-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 51 positions, it guarantees seamless signal transmission. Crafted with copper alloy contacts and offering a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our connector for efficient and dependable board-to-board connections in your PCB setups.