892-051-523-101

Heilind Number:EDA892-051-523-101
Manufacturer:EDAC
Manufacturer Number:892-051-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance under extreme conditions. Featuring Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connection with 51 positions in a single row. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, ensuring steadfast functionality in demanding settings. Elevate your PCB connectivity with this essential component.