892-051-523-103

Heilind Number:EDA892-051-523-103
Manufacturer:EDAC
Manufacturer Number:892-051-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-523-103

Detailed Description

Efficiently transfer data with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row and 51 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the compact pitch and row spacing of .1 and .2 inches respectively, allow for space-saving installation. Suitable for a wide range of operating temperatures from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our top-quality product to meet your connectivity needs with precision and efficiency.