892-051-523-104

Heilind Number:EDA892-051-523-104
Manufacturer:EDAC
Manufacturer Number:892-051-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-523-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black exterior and a single row layout, with 51 positions for optimal functionality. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections on your PCBs. Whether you're in the realm of industrial automation or telecommunications, this connector is a must-have for seamless board-to-board communication. Upgrade your setup today and experience the difference in performance and reliability.