892-051-523-107

Heilind Number:EDA892-051-523-107
Manufacturer:EDAC
Manufacturer Number:892-051-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-523-107

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a single row configuration and 51 positions on a .1-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, while its .2-inch row spacing allows for easy installation. Trust in its durable construction for dependable board-to-board connections.