892-051-523-108

Heilind Number:EDA892-051-523-108
Manufacturer:EDAC
Manufacturer Number:892-051-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-523-108

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in sleek black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row design and a pitch of .1 inch, this connector offers seamless integration onto your PCB. Boasting 51 positions and a 3A amperage capacity, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability under extreme conditions. Trust in this connector for efficient board-to-board connections in your projects.