892-051-524-102

Heilind Number:EDA892-051-524-102
Manufacturer:EDAC
Manufacturer Number:892-051-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-524-102

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 51 positions and an amperage rating of 3 A, it is ideal for high-density applications. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Elevate your connectivity solutions with this essential component.