892-051-524-108

Heilind Number:EDA892-051-524-108
Manufacturer:EDAC
Manufacturer Number:892-051-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-524-108

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row and 51 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission at an amperage of 3 A. Its compact design with a pitch of .1 in and row spacing of .2 in makes it ideal for space-constrained applications. Whether you need a straight mount orientation for easy installation or require a robust solution for board-to-board connections, this connector is perfect for a wide range of projects. Trust in its high-quality construction and performance to meet your connectivity needs with precision.