892-051-540-101

Heilind Number:EDA892-051-540-101
Manufacturer:EDAC
Manufacturer Number:892-051-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is capable of handling up to 3A of power. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, it ensures stable and reliable connections. With a single row configuration and 51 positions, it offers versatility for various applications. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for high-demand environments. Elevate your connectivity game with this essential component.