892-051-540-102

Heilind Number:EDA892-051-540-102
Manufacturer:EDAC
Manufacturer Number:892-051-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-102

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector features a single row with 51 positions, ensuring seamless integration on your PCB. With a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material and .1-inch pitch offer high conductivity and efficiency, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Perfect for demanding applications, it's a must-have in your connector arsenal. Elevate your connectivity game with this essential component.