892-051-540-104

Heilind Number:EDA892-051-540-104
Manufacturer:EDAC
Manufacturer Number:892-051-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme conditions. With a single row layout and 51 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in our connector to deliver superior performance and seamless data transfer.