892-051-540-107

Heilind Number:EDA892-051-540-107
Manufacturer:EDAC
Manufacturer Number:892-051-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 51 positions, it offers seamless integration for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in high temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Elevate your PCB design with this essential component.