892-051-540-112

Heilind Number:EDA892-051-540-112
Manufacturer:EDAC
Manufacturer Number:892-051-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-540-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in even the most demanding environments. With a single row configuration and 51 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts and .1-inch pitch deliver reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.