892-051-542-101

Heilind Number:EDA892-051-542-101
Manufacturer:EDAC
Manufacturer Number:892-051-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-542-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 51 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With an amperage of 3 A and operating temperature range of -40 to 105 °C, it meets stringent industry standards for efficiency and safety. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, ideal for various applications in electronics and beyond.