892-051-542-102

Heilind Number:EDA892-051-542-102
Manufacturer:EDAC
Manufacturer Number:892-051-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-542-102

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contact material for reliable conductivity. With a single row design boasting 51 positions at a pitch of .1 inches, it ensures seamless board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it's perfect for demanding industrial environments. Upgrade your setup with this essential component for enhanced efficiency and durability.