892-051-542-104

Heilind Number:EDA892-051-542-104
Manufacturer:EDAC
Manufacturer Number:892-051-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-542-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and ultra-durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high-temperature settings. Featuring a single row layout with 51 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand tough conditions. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections. Explore our full range of PCB connectors for all your project needs.