892-051-542-108

Heilind Number:EDA892-051-542-108
Manufacturer:EDAC
Manufacturer Number:892-051-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-051-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-051-542-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector ensures optimal performance even in extreme conditions. Featuring a single row layout with 51 positions and a pitch of .1 inches, it offers high-density connectivity with precise signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and durability. Each contact is made of Copper Alloy, guaranteeing efficient power transfer. The straight mount orientation and row spacing of .2 inches make installation easy and secure. Trust in this connector for seamless and reliable connections in your PCB designs.